Celduc SOR Series Solid State Relay, 75 A Load, Panel Mount Mount
- RS Stock No.:
- 499-0799
- Mfr. Part No.:
- SOR867070
- Brand:
- Celduc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 499-0799
- Mfr. Part No.:
- SOR867070
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Series | SOR | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75 A | |
| Mount Type | Panel Mount | |
| Minimum Control Voltage | 3.5 V dc | |
| Output Type | Thyristor | |
| Standards/Approvals | CE, VDE, cURus 100kA, EAC | |
| Switching Function | Zero Cross | |
| Terminal Type | Spring | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Series SOR | ||
Product Type Solid State Relay | ||
Maximum Load Current 75 A | ||
Mount Type Panel Mount | ||
Minimum Control Voltage 3.5 V dc | ||
Output Type Thyristor | ||
Standards/Approvals CE, VDE, cURus 100kA, EAC | ||
Switching Function Zero Cross | ||
Terminal Type Spring | ||
- COO (Country of Origin):
- FR
SOR series single-phase solid state power relays
Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Very low synchronism level.
Green LED input display.
Pull-out lined input connectors. Spring technology.
Solid state relays must be fitted on a heat sink.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 and EN60950
Related links
- Celduc Solid State Relay DIN Rail Mount 30V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay DIN Rail Mount 5V Control
- Celduc Solid State Relay DIN Rail Mount, 480 V ac Load
- Celduc Solid State Relay DIN Rail Mount 30V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay DIN Rail Mount 10V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
