Celduc SG4 Series Solid State Relay, 40 A Load, DIN Rail Mount, 265 Vrms Load, 5V Control
- RS Stock No.:
- 172-0525
- Mfr. Part No.:
- SG444420
- Brand:
- Celduc
Get a bulk buy discount
Add 5 more to save $27.70
View bulk pricing optionsSubtotal (1 unit)*
$570.08
(exc. GST)
$627.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $570.08 | - |
| 5 - 9 | $564.54 | $27.70 |
| 10 + | $557.14 | $129.40 |
*price indicative
- RS Stock No.:
- 172-0525
- Mfr. Part No.:
- SG444420
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 265Vrms | |
| Minimum Load Voltage | 115V ac | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 5V | |
| Series | SG4 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 35mm | |
| Height | 32mm | |
| Standards/Approvals | CE, EAC | |
| Length | 60mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 265Vrms | ||
Minimum Load Voltage 115V ac | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 5V | ||
Series SG4 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 35mm | ||
Height 32mm | ||
Standards/Approvals CE, EAC | ||
Length 60mm | ||
Output Type Thyristor | ||
Off State Leakage Current 5mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Phase Angle and Frequency Burst Regulators
SG5 relays with proportional control have an analogue input isolated from the mains allowing a proportional variation of the operating duty cycle at this input through the generation of frequency bursts.
Applications: heating regulation.- Ve = 0 V → t/T = 0%
- Ve = 5 V → t/T = 50%
- Ve = 10 V → t/T = 100%.
The SG4 models have an analogue input isolated from the mains allowing a proportional variation at this input of the switching instant on the sine wave.
Applications: motor speed variation, dimmable lighting.
Specific documentation available on request.
Proportional and Power
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc SG4 Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RS1A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RS1A Series Solid State Relay Panel Mount 32V Control
- IXYS CPC1966 Series Solid State Relay PCB Mount 5V Control
- Celduc Solid State Relay DIN Rail Mount 30V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc SO Series Solid State Relay 690 Vrms Load, 32V dc Control
