Celduc SO7 Series Solid State Relay, 35 A Load, DIN Rail Mount, 510 V ac Load, 32V Control
- RS Stock No.:
- 917-4784
- Mfr. Part No.:
- SO763090
- Brand:
- Celduc
Subtotal (1 unit)*
$105.22
(exc. GST)
$115.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.22 |
*price indicative
- RS Stock No.:
- 917-4784
- Mfr. Part No.:
- SO763090
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 510V ac | |
| Minimum Load Voltage | 25V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3.5V | |
| Series | SO7 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -55°C | |
| On State Resistance | 16mΩ | |
| Maximum Operating Temperature | 100°C | |
| Width | 44.8mm | |
| Height | 30mm | |
| Standards/Approvals | VDE, CSA, UKCA, CE, RoHS, EAC, cURus | |
| Length | 59.4mm | |
| Output Type | Triac | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 510V ac | ||
Minimum Load Voltage 25V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3.5V | ||
Series SO7 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -55°C | ||
On State Resistance 16mΩ | ||
Maximum Operating Temperature 100°C | ||
Width 44.8mm | ||
Height 30mm | ||
Standards/Approvals VDE, CSA, UKCA, CE, RoHS, EAC, cURus | ||
Length 59.4mm | ||
Output Type Triac | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO7 series
Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulators.
Voltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
SO7 products are ideal for controlling highly inductive loads or for use in regulator applications.
Solid state relays must be mounted on a heatsink.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 and EN60950
Related links
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc SUL8-SUM8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOB8 Series Solid State Relay 510 V ac Load, 30V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount 265V ac Control
