Carlo Gavazzi RM1 Series Solid State Relay, 25 A Load, Panel Mount, 530 V Load, 280V ac Control
- RS Stock No.:
- 479-0381
- Distrelec Article No.:
- 137-45-042
- Mfr. Part No.:
- RM1A48A25
- Brand:
- Carlo Gavazzi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 479-0381
- Distrelec Article No.:
- 137-45-042
- Mfr. Part No.:
- RM1A48A25
- Brand:
- Carlo Gavazzi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 20V | |
| Series | RM1 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 58.2mm | |
| Standards/Approvals | CE, UR, CSA | |
| Height | 28.8mm | |
| Length | 44.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 530V | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 20V | ||
Series RM1 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 58.2mm | ||
Standards/Approvals CE, UR, CSA | ||
Height 28.8mm | ||
Length 44.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Thyristor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B
Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, cUL, CSA VDE (only for RAM1A)
Related links
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
