Carlo Gavazzi RM1 Series Solid State Relay, 75 A Load, Panel Mount, 530 V Load, 32V Control
- RS Stock No.:
- 479-0426
- Distrelec Article No.:
- 137-45-036
- Mfr. Part No.:
- RM1A48D75
- Brand:
- Carlo Gavazzi
This image is representative of the product range
Subtotal (1 unit)*
$209.94
(exc. GST)
$230.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.94 |
*price indicative
- RS Stock No.:
- 479-0426
- Distrelec Article No.:
- 137-45-036
- Mfr. Part No.:
- RM1A48D75
- Brand:
- Carlo Gavazzi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | RM1 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 44.8mm | |
| Width | 58.2mm | |
| Standards/Approvals | CE, CSA, UR | |
| Height | 28.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series RM1 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 44.8mm | ||
Width 58.2mm | ||
Standards/Approvals CE, CSA, UR | ||
Height 28.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Thyristor | ||
RoHS Status: Exempt

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B
Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, cUL, CSA VDE (only for RAM1A)
Related links
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
