Wieland flare Series Solid State Relay, 500 mA Load, DIN Rail Mount, 53 V Load, 53V Control

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$93.78

(exc. GST)

$103.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Final 23 unit(s) shipping from 09 November 2026

Units
Per unit
Saving
1 - 9$93.78-
10 - 19$90.972%
20 +$88.245%

*price indicative

RS Stock No.:
469-4312
Mfr. Part No.:
80.020.4100.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Solid State Relay

Maximum Load Current

500mA

Mount Type

DIN Rail

Maximum Load Voltage

53V

Minimum Load Voltage

4.4V

Minimum Control Voltage

10V

Maximum Control Voltage

53V

Series

flare

Terminal Type

Screw

Contact Configuration

SPST

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Solid State Relay Flare -24VDC/48VDC-0,5A


From the Flare Series this solid state relay features a number of functions and can be mounted to any DIN rail for use in a number of industrial applications.

Features and Benefits


• Spring clamp connection

• Operating Voltage 24 V DC

• DIN rail mounting

• Voltage range of 4.4 to 53 V DC

• Maximum load current 0.5 A

• Solid state relay has a mounting width of 6.2 mm

• Wide operating temperature of between 0 to +50 °C

Terminal Block Relay Solid State


DIN rail mounting and only 6.2mm wide

Input voltages of 24Vdc up to 230V ac

Plug-in jumpers to link common potentials

Status LED

Marking facility

Approvals

UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy