Murrelektronik Limited AMMDS Series Solid State Relay, 2 A Load, DIN Rail Mount, 35 V dc Load, 53V Control
- RS Stock No.:
- 284-6556
- Mfr. Part No.:
- 50080
- Brand:
- Murrelektronik Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-6556
- Mfr. Part No.:
- 50080
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 35V dc | |
| Minimum Load Voltage | 4V dc | |
| Minimum Control Voltage | 10V | |
| Maximum Control Voltage | 53V | |
| Series | AMMDS | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 82mm | |
| Length | 64mm | |
| Standards/Approvals | CE, UKCA | |
| Height | 12mm | |
| Output Type | Transistor | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 35V dc | ||
Minimum Load Voltage 4V dc | ||
Minimum Control Voltage 10V | ||
Maximum Control Voltage 53V | ||
Series AMMDS | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 82mm | ||
Length 64mm | ||
Standards/Approvals CE, UKCA | ||
Height 12mm | ||
Output Type Transistor | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Opto Coupler Module is designed for input voltages of 53 VDC and outputs 35 VDC at 2 A. It features a transistor with a 2 A rating and operates on a 24 V DC power supply. Additionally, it includes a minus plug link and offers double terminals on the output side.
Short circuit protected
Flame retardant
Related links
- Murrelektronik Limited AMMDS Series Solid State Relay DIN Rail Mount 53V dc Control
- Wieland Flare Series Solid State Relay 53 V Load, 53V Control
- Wieland Solid State Relay 53 V Load, 53V Control
- Murrelektronik Limited MIRO Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
