Crydom CMR48 Series Solid State Relay, 35 A Load, DIN Rail Mount, 530 V Load, 32V Control

Get a bulk buy discount

Add 6 more to save $32.10

View bulk pricing options

Subtotal (1 unit)*

$219.02

(exc. GST)

$240.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$219.02-
6 - 11$213.67$32.10
12 +$209.68$112.08

*price indicative

RS Stock No.:
291-3021
Distrelec Article No.:
300-84-016
Mfr. Part No.:
CMRD4835
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

35A

Mount Type

DIN Rail

Maximum Load Voltage

530V

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V dc

Series

CMR48

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Length

109mm

Width

44.5mm

Height

76.2mm

Off State Leakage Current

10mArms

Output Type

SCR

Capacitance

8pF

Sensata | Crydom Solid-State Relay, Thermally Conductive Epoxy Encapsulation, Green LED Status Indicator - CMR48 Series - CMRD4835


Looking for a safe control solution for your DIN rail-mounted components? This solid-state relay from Sensata | Crydom has you covered. As it has no moving parts, the piece of kit is immune to mechanical wear, so that's one less thing on your maintenance checklist. Its sensor picks up operation signals and switches your circuit on and off, giving you automated command of your system. To mount this unit in a jiffy, simply snap it onto your DIN rail. It weighs just 476g, so it won't place strain on your equipment. SSRs like this one are commonly used in industrial automation applications, motor manufacturing and warehouses.

Features & Benefits


• Dielectric strength of 4000Vrms shows it's effectively insulated against high voltages

• Green LED indicator helps you keep an eye on operating conditions

• Current rating of 35A makes it useful for medium-duty applications

How do I connect loads to this relay?


The unit comes with cage terminals that clamp onto your equipment's cable conductor with the use of a simple screwdriver.

Approvals

UL E116950; CSA LR81689; VDE 126921 UG; CE; ISO

Each
$208.12
Each
$242.25
Each
$228.05
Each
$234.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy