Weidmüller MOS Series Solid State Relay, 2 A Load, Chassis Mount, 30 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 287-5344
- Distrelec Article No.:
- 302-77-511
- Mfr. Part No.:
- 8937970000
- Brand:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-5344
- Distrelec Article No.:
- 302-77-511
- Mfr. Part No.:
- 8937970000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 30V ac/dc | |
| Minimum Load Voltage | 8V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Minimum Control Voltage | 24V ac/dc | |
| Series | MOS | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, DIN 46228-1, DNV, cULus, UL | |
| Width | 6.1mm | |
| Height | 88.1mm | |
| Length | 97mm | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type Chassis | ||
Maximum Load Voltage 30V ac/dc | ||
Minimum Load Voltage 8V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Minimum Control Voltage 24V ac/dc | ||
Series MOS | ||
Terminal Type Screw | ||
Contact Configuration 1 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, DIN 46228-1, DNV, cULus, UL | ||
Width 6.1mm | ||
Height 88.1mm | ||
Length 97mm | ||
Off State Leakage Current 10μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Weidmuller solid-state relays in terminal block format are compact, powerful solutions for panel space reduction. With decades of experience, they offer application-specific problem-solving and high performance in a 6.1 mm width.
Operating temperature -25 to 60 °C
RoHS compliant
- RS Stock No. 2875345
- Mfr. Part No. 8937980000
Each
$50.21
- RS Stock No. 2877884
- Mfr. Part No. 2943259
Each (In a Pack of 10)
$407.772
- RS Stock No. 2875346
- Mfr. Part No. 8937990000
Each
$51.02
- RS Stock No. 0266136
- Mfr. Part No. G3CN-DX02P1 DC3-28
Each
$17.61
Related links
- Weidmüller MOS Series Solid State Relay Chassis Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Carlo Gavazzi RMI Series Electromechanical Interface Relay DIN Rail Mount 24V dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control












