Omron G32A Series Solid State Relay, 20 A Load, DIN Rail Mount, 440 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-334
- Mfr. Part No.:
- G32A-A20-VD AC24
- Brand:
- Omron
Subtotal (1 unit)*
$78.99
(exc. GST)
$86.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.99 |
*price indicative
- RS Stock No.:
- 266-334
- Mfr. Part No.:
- G32A-A20-VD AC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 440V ac/dc | |
| Minimum Load Voltage | 180V ac/dc | |
| Minimum Control Voltage | 100V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G32A | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 37mm | |
| Length | 10mm | |
| Height | 1mm | |
| Standards/Approvals | CSA and VDE, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 440V ac/dc | ||
Minimum Load Voltage 180V ac/dc | ||
Minimum Control Voltage 100V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G32A | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Width 37mm | ||
Length 10mm | ||
Height 1mm | ||
Standards/Approvals CSA and VDE, UL | ||
- COO (Country of Origin):
- JP
Related links
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 132V ac/dc Control
