Weidmüller MOS Series Solid State Relay, 500 mA Load, Chassis Mount, 48 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 287-5345
- Distrelec Article No.:
- 302-77-512
- Mfr. Part No.:
- 8937980000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$50.21
(exc. GST)
$55.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 18 November 2026
- Plus 26 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.21 |
*price indicative
- RS Stock No.:
- 287-5345
- Distrelec Article No.:
- 302-77-512
- Mfr. Part No.:
- 8937980000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Maximum Load Current | 500mA | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 48V ac/dc | |
| Minimum Load Voltage | 5V ac/dc | |
| Minimum Control Voltage | 24V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | MOS | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS conform, UL, cURus E223474, CE, EN 60947-4-3 2014 | |
| Height | 88.1mm | |
| Length | 97.8mm | |
| Width | 6.1mm | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Maximum Load Current 500mA | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 48V ac/dc | ||
Minimum Load Voltage 5V ac/dc | ||
Minimum Control Voltage 24V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series MOS | ||
Terminal Type Screw | ||
Contact Configuration 1 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS conform, UL, cURus E223474, CE, EN 60947-4-3 2014 | ||
Height 88.1mm | ||
Length 97.8mm | ||
Width 6.1mm | ||
Off State Leakage Current 1.5mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Weidmuller solid-state relays in terminal block format are compact, powerful solutions for panel space reduction. With decades of experience, they offer application-specific problem-solving and high performance in a 6.1 mm width.
Operating temperature -25 to 60 °C
RoHS compliant
Related links
- Weidmüller MOS Series Solid State Relay Chassis Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
