Crouzet GN Series Solid State Relay, 75 A Load, Panel Mount, 510 V ac Load, 30V dc Control
- RS Stock No.:
- 284-6756
- Mfr. Part No.:
- 84139130N
- Brand:
- Crouzet
Subtotal (1 unit)*
$220.44
(exc. GST)
$242.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $220.44 |
*price indicative
- RS Stock No.:
- 284-6756
- Mfr. Part No.:
- 84139130N
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 510V ac | |
| Minimum Load Voltage | 150V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 8V dc | |
| Series | GN | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ES16951, UL94 V-0, IEC/EN61000-4-5, REG 10102, IEC 60068-2-6, IEC 60068-2-27, IEC/EN61000-4-4 | |
| Width | 47.6mm | |
| Output Type | AC | |
| Off State Leakage Current | 5mArms | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Panel | ||
Maximum Load Voltage 510V ac | ||
Minimum Load Voltage 150V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 8V dc | ||
Series GN | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ES16951, UL94 V-0, IEC/EN61000-4-5, REG 10102, IEC 60068-2-6, IEC 60068-2-27, IEC/EN61000-4-4 | ||
Width 47.6mm | ||
Output Type AC | ||
Off State Leakage Current 5mArms | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Current and Load Detection
LED Input status indicator
Related links
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Mini Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Series Solid State Relay 660 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay 500 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay 500 V ac Load, 260V ac/dc Control
