Crouzet GN Mini Series Solid State Relay, 20 A Load, Panel Mount, 280 V ac Load, 30V dc Control
- RS Stock No.:
- 284-6738
- Distrelec Article No.:
- 302-36-873
- Mfr. Part No.:
- 84132010N
- Brand:
- Crouzet
Subtotal (1 unit)*
$58.81
(exc. GST)
$64.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.81 |
*price indicative
- RS Stock No.:
- 284-6738
- Distrelec Article No.:
- 302-36-873
- Mfr. Part No.:
- 84132010N
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | GN Mini | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Turn On | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL508, UKCA, cRUus | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 30V dc | ||
Series GN Mini | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Turn On | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL508, UKCA, cRUus | ||
Off State Leakage Current 1mArms | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Panel Mount
Mini Puck Layout
Related links
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 260V ac Control
- Crouzet GN Series Solid State Relay Panel Mount 265V ac Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
