Crouzet GNR Series Solid State Relay, 40 A Load, DIN Rail Mount, 45V dc Control

Subtotal (1 unit)*

$174.72

(exc. GST)

$192.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.72

*price indicative

RS Stock No.:
282-4595
Mfr. Part No.:
84050043N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Control Voltage

45V dc

Minimum Control Voltage

24V dc

Series

GNR

Terminal Type

Spring Connector

IP Rating

IP20

On State Resistance

1Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

25mm

Standards/Approvals

IEC 60068-2-27, IEC/EN61000-4-4 (bursts), IEC 60068-2-6, RoHS, IEC/EN61000-4-5 (surge)

Height

46mm

Length

112mm

Off State Leakage Current

1mA

Output Type

Relay

COO (Country of Origin):
FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.

Long life expectancy

Easy to install

Robust and multipurpose

Integrated IP20 touch-safe removable covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy