WAGO 857 Series Solid State Relay, 1 A Load, DIN Rail Mount, 240 V ac/dc Load, 60V Control
- RS Stock No.:
- 279-4238
- Mfr. Part No.:
- 788-720
- Brand:
- WAGO
Subtotal (1 unit)*
$120.44
(exc. GST)
$132.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.44 |
*price indicative
- RS Stock No.:
- 279-4238
- Mfr. Part No.:
- 788-720
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 24V ac/dc | |
| Maximum Control Voltage | 60V | |
| Series | 857 | |
| Terminal Type | Push-in Cage Clamp | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 86mm | |
| Height | 54mm | |
| Standards/Approvals | EN 61000-6-2, EN 61373, EN 61000-6-3, EN 61010-2-201, UL 508 | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Solid State Relay | ||
Maximum Load Current 1A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 24V ac/dc | ||
Maximum Control Voltage 60V | ||
Series 857 | ||
Terminal Type Push-in Cage Clamp | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 86mm | ||
Height 54mm | ||
Standards/Approvals EN 61000-6-2, EN 61373, EN 61000-6-3, EN 61010-2-201, UL 508 | ||
Width 15mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 28.8V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 253V Control
- WAGO 857 Series Solid State Relay Plug-in Mount, 240 V ac/dc Load
- WAGO 857 Series Solid State Relay Plug-in Mount 30V dc Control
- WAGO 857 Series Solid State Relay Plug-in Mount 30V dc Control
