WAGO 857 Series Solid State Relay, 2 A Load, DIN Rail Mount, 240 V ac/dc Load, 253V Control

Subtotal (1 unit)*

$121.78

(exc. GST)

$133.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.78

*price indicative

RS Stock No.:
279-2538
Mfr. Part No.:
857-718
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

DIN Rail

Maximum Load Voltage

240V ac/dc

Minimum Load Voltage

24V ac/dc

Maximum Control Voltage

253V

Minimum Control Voltage

200V

Series

857

Terminal Type

Push-in Cage Clamp

IP Rating

IP20

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

60°C

Width

6mm

Standards/Approvals

UL 508, EN 61000-6-2, EN 61000-6-3, EN 61010-2-201, EN 61373

Height

94mm

Length

81mm

Off State Leakage Current

1.5mA

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy