WAGO 857 Series Solid State Relay, 3 A Load, Plug-in Mount, 24 V dc Load, 30V dc Control
- RS Stock No.:
- 180-3062
- Distrelec Article No.:
- 110-51-873
- Mfr. Part No.:
- 857-161
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 180-3062
- Distrelec Article No.:
- 110-51-873
- Mfr. Part No.:
- 857-161
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 18V dc | |
| Series | 857 | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | E340707, UL 508, UL Underwriters Laboratories Inc | |
| Height | 15mm | |
| Width | 5mm | |
| Length | 28mm | |
| Off State Leakage Current | 1μA | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 18V dc | ||
Series 857 | ||
Terminal Type Cage Clamp | ||
IP Rating IP54 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals E340707, UL 508, UL Underwriters Laboratories Inc | ||
Height 15mm | ||
Width 5mm | ||
Length 28mm | ||
Off State Leakage Current 1μA | ||
Output Type DC | ||
Basic solid-state relay, Nominal input voltage: 24 VDC, Output voltage range: 24 … 240 VAC, Limiting continuous current: 3 A
Related links
- WAGO 857 Series Solid State Relay Plug-in Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay Plug-in Mount 30V dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay Plug-in Mount 72V dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 253V ac/dc Control
