Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 60 V Load, 1.4V Control
- RS Stock No.:
- 277-8719
- Mfr. Part No.:
- G3VM-61VY4(TR05)
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$5.59
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 65 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5.59 |
*price indicative
- RS Stock No.:
- 277-8719
- Mfr. Part No.:
- G3VM-61VY4(TR05)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 700mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 60V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.4V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | 1a (SPST-NO) | |
| On State Resistance | 0.15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.54mm | |
| Height | 2.1mm | |
| Length | 0.5mm | |
| Standards/Approvals | UL Recognised | |
| Off State Leakage Current | 2nA | |
| Capacitance | 0.8pF | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 700mA | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 60V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.4V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration 1a (SPST-NO) | ||
On State Resistance 0.15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.54mm | ||
Height 2.1mm | ||
Length 0.5mm | ||
Standards/Approvals UL Recognised | ||
Off State Leakage Current 2nA | ||
Capacitance 0.8pF | ||
Output Type Relay | ||
- COO (Country of Origin):
- JP
Omron G3VM Series Solid State Relay, 700mA Maximum Load Current, 60V Maximum Load Voltage - G3VM-61VY4(TR05)
This solid state relay is a key component for efficient electronic switching in various applications. Designed for surface mounting, it operates effectively within a load current of up to 700 mA and a voltage range of 1.1 to 60V. With a Compact design and robust temperature range from -40 to +85°C, this relay is Ideal for demanding environments.
Features & Benefits
• Designed as a low control voltage relay for efficient operation
• Utilises MOSFET technology for reliable performance
• Achieves a maximum turn-on time of just 6ms
• Operates effectively as a high voltage relay
• Compact design suitable for space-constrained use
• Utilises MOSFET technology for reliable performance
• Achieves a maximum turn-on time of just 6ms
• Operates effectively as a high voltage relay
• Compact design suitable for space-constrained use
Applications
• Used for automation in industrial control systems
• Can be used in consumer electronics for switching tasks
• Ideal for requiring reliable electronic switching devices
• Utilised in various control circuits within electrical systems
• Can be used in consumer electronics for switching tasks
• Ideal for requiring reliable electronic switching devices
• Utilised in various control circuits within electrical systems
What current handling capabilities does this relay support?
The relay can handle a maximum load current of 700 mA, making it suitable for a variety of applications where moderate current is required.
How does the relay perform in extreme temperatures?
It operates effectively within a temperature range of -40 to +85°C, ensuring reliability in both cold and hot environments.
What is the significance of the low off-state leakage current?
An off-state leakage current of just 2 nA enhances the efficiency of circuits, reducing unnecessary power consumption and increasing overall system reliability.
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
