Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 350 V Load, 1.4V Control

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$5.36

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.36-
5 - 9$5.085%
10 - 49$4.839%
50 - 99$4.6014%
100 +$4.1822%

*price indicative

RS Stock No.:
277-8712
Distrelec Article No.:
303-80-548
Mfr. Part No.:
G3VM-351VY1(TR05)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

700mA

Mount Type

Surface

Maximum Load Voltage

350V

Minimum Load Voltage

60V

Minimum Control Voltage

1.1V

Maximum Control Voltage

1.4V

Series

G3VM

Terminal Type

Surface Mount

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

On State Resistance

50Ω

Maximum Operating Temperature

85°C

Length

0.5mm

Width

2.54mm

Height

2.1mm

Standards/Approvals

UL Recognised

Output Type

Relay

Capacitance

30pF

COO (Country of Origin):
JP
The Omron High-sensitivity MOSFET relay is a non-contact relay used primarily for switching and connecting signals. It has mechanical relays and semiconductors features and is used in a semiconductor inspection system, various measurement devices, security equipment, and a wide range of other applications.

SOP 4 pin packages

Surface mounting Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy