Celduc XK Series Solid State Relay, 10 A Load, DIN Rail Mount, 36 V dc Load, 30V dc Control
- RS Stock No.:
- 917-4885
- Mfr. Part No.:
- XKLD31006
- Brand:
- Celduc
Subtotal (1 unit)*
$115.13
(exc. GST)
$126.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 44 unit(s) shipping from 21 December 2026
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.13 |
*price indicative
- RS Stock No.:
- 917-4885
- Mfr. Part No.:
- XKLD31006
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 36V dc | |
| Minimum Load Voltage | 12V dc | |
| Minimum Control Voltage | 1V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | XK | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, EAC | |
| Width | 35mm | |
| Length | 12.2mm | |
| Height | 76.4mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 36V dc | ||
Minimum Load Voltage 12V dc | ||
Minimum Control Voltage 1V dc | ||
Maximum Control Voltage 30V dc | ||
Series XK | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, EAC | ||
Width 35mm | ||
Length 12.2mm | ||
Height 76.4mm | ||
Output Type Thyristor | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- FR
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Related links
- Celduc XK Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc XKRD Series Solid State Relay 36 V dc Load, 30V dc Control
- Celduc SP-ST-SL Series Solid State Relay PCB Mount 30V dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
