Crouzet GNRD MINI Series Solid State Relay, 4 A Load, DIN Rail Mount, 240 Vrms Load, 240V Control

Subtotal (1 unit)*

$98.70

(exc. GST)

$108.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.70

*price indicative

RS Stock No.:
254-8485
Distrelec Article No.:
303-10-494
Mfr. Part No.:
GNRDM4A1C
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

4A

Mount Type

DIN Rail

Maximum Load Voltage

240Vrms

Minimum Load Voltage

90Vrms

Minimum Control Voltage

90V

Maximum Control Voltage

240V

Series

GNRD MINI

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

DC Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Output Type

Triac

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Crouzet GNRD Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

DC switching

CE and UKCA recognized

Used for frequent start, stop, reversing operation of DC motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy