RS PRO Solid State Relay, 90 A Load, Surface Mount, 600 Vrms Load, 32V Control
- RS Stock No.:
- 253-7317
- Brand:
- RS PRO
Subtotal (1 unit)*
$269.60
(exc. GST)
$296.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.60 |
*price indicative
- RS Stock No.:
- 253-7317
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | RS PRO | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 43.4mm | |
| Height | 46.7mm | |
| Standards/Approvals | IEC 62314, IEC 62368-1 | |
| Length | 58mm | |
| Off State Leakage Current | 5mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series RS PRO | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Width 43.4mm | ||
Height 46.7mm | ||
Standards/Approvals IEC 62314, IEC 62368-1 | ||
Length 58mm | ||
Off State Leakage Current 5mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IN
RS PRO SCR Solid-State Relays - Direct Copper-Bonded
RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.
These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. Our direct copper-bonded, high-power panel mount relays are widely used in high-power industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems.
Why Would You Choose These SCR Solid-State Relay?
SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. 50 A, 75 A and 90 A and 125 A ratings are offered for 480 V and 600 V applications.
Features and Benefits
Specifications
Applications
- RS Stock No. 2537314
Each
$266.09
- RS Stock No. 2537311
Each
$253.18
- RS Stock No. 2537305
Each
$489.44
- RS Stock No. 2537272
Each
$49.20
Related links
- RS PRO 001 SKDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SKDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 012 SKDA Series Solid State Relay Surface Mount 32V Control
- RS PRO 012 SJDA Series Solid State Relay Surface Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- RS PRO 001 SKDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Evolution Series Solid State Relay Panel Mount Mount 32V Control











