RS PRO Solid State Relay, 50 A Load, Panel Mount, 600 Vrms Load, 32V dc Control

Subtotal (1 unit)*

$189.84

(exc. GST)

$208.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.84

*price indicative

RS Stock No.:
253-7315
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

4V

Maximum Control Voltage

32V dc

Series

RS PRO

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Random

Maximum Operating Temperature

80°C

Off State Leakage Current

5mA

Output Type

SCR

COO (Country of Origin):
IN

RS PRO SCR Solid-State Relays - Direct Copper-Bonded


RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.

These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. Our direct copper-bonded, high-power panel mount relays are widely used in high-power industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems.

Why Would You Choose These SCR Solid-State Relay?


SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. 50 A, 75 A and 90 A and 125 A ratings are offered for 480 V and 600 V applications.

Features and Benefits


  • Direct copper-bonded

  • Zero Volt Switching or Random Switching

  • TTL/CMOS Compatible (Sink mode)

  • Integrated Snubber

  • LED Status Indication

  • Reverse Voltage Protection for DC/AC Types

  • Output: NO/NC Configuration

  • Terminals are polarised to prevent reverse connection

  • Built in Safety Cover to Meet IP 20 Protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: SCR

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 48 V rms

  • Maximum Load Voltage: 480 V rms or 600 V rms

  • Dimensions: 58 mm x 46.7 mm x 43.4 mm

  • Applications


  • Manufacturing

  • Automation

  • HVAC

  • Power distribution systems

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy