RS PRO Solid State Relay, 50 A Load, Surface Mount, 600 Vrms Load, 32V Control
- RS Stock No.:
- 253-7305
- Brand:
- RS PRO
Subtotal (1 unit)*
$489.44
(exc. GST)
$538.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.44 |
*price indicative
- RS Stock No.:
- 253-7305
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3V | |
| Series | RS PRO | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 73.5mm | |
| Length | 105mm | |
| Standards/Approvals | IEC 62314, IEC 62368-1 | |
| Width | 37mm | |
| Off State Leakage Current | 5mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3V | ||
Series RS PRO | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Height 73.5mm | ||
Length 105mm | ||
Standards/Approvals IEC 62314, IEC 62368-1 | ||
Width 37mm | ||
Off State Leakage Current 5mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IN
RS PRO Three-Phase Solid-State Relay
Use these three-phase solid state relay devices from RS PRO to control three-phase electrical power systems. A three-phase SSR consists of multiple solid-state switching elements arranged in a configuration that can handle three-phase AC power. During applications, when the control circuit receives the appropriate control signals, it triggers the corresponding switching elements in each phase. This allows the three-phase power to flow through or be interrupted based on the control input.
Why Would You Choose These Solid-State Relays?
RS PRO SSR relays are widely used in industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. Ratings are offered starting from 10 A, 25 A, 40 A, and 50 A for 480 V and 600 V applications.
Features and Benefits
Specifications
Applications
- RS Stock No. 2537309
Each
$493.79
- RS Stock No. 2537315
Each
$189.84
- RS Stock No. 2537287
Each
$173.86
- RS Stock No. 2537312
Each
$186.61
Related links
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 012 SKDA Series Solid State Relay Surface Mount 32V Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom Evolution Series Solid State Relay Panel Mount Mount 32V Control












