Panasonic AQV Series Solid State Relay, 500 mA Load, PCB Mount, 60 V ac/dc Load

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,986.00

(exc. GST)

$4,385.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$3.986$3,986.00-
2000 - 9000$3.917$3,917.001%
10000 +$3.526$3,526.0011%

*price indicative

RS Stock No.:
247-4202
Mfr. Part No.:
AQV212SZ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

500mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

60V ac/dc

Series

AQV

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

MOSFET

Off State Leakage Current

10nA

COO (Country of Origin):
JP
The Panasonic signal relay with contact arrangement of 1 form A, it is rated for load current of 500 mA, and load voltage of 60 V. This device comes in a 6-pin, SOP package design, and it comes in a tape and reel packaging.

Low-level off state leakage current of max. 1 μA

Wide variation of load voltage 60V to 600V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy