Panasonic AQV Series Solid State Relay, 20 mA Load, PCB Mount, 1500 V ac/dc Load
- RS Stock No.:
- 247-4219
- Mfr. Part No.:
- AQV258
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$414.30
(exc. GST)
$455.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $8.286 | $414.30 | - |
| 100 - 200 | $7.959 | $397.95 | 3% |
| 250 - 450 | $7.828 | $391.40 | 5% |
| 500 + | $7.681 | $384.05 | 7% |
*price indicative
- RS Stock No.:
- 247-4219
- Mfr. Part No.:
- AQV258
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 1500V ac/dc | |
| Series | AQV | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 10nA | |
| Output Type | MOSFET | |
| Capacitance | 1.3pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 20mA | ||
Mount Type PCB | ||
Maximum Load Voltage 1500V ac/dc | ||
Series AQV | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 10nA | ||
Output Type MOSFET | ||
Capacitance 1.3pF | ||
- COO (Country of Origin):
- JP
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. The rated voltage for this component is 1500 V and load current is 20 mA. This component offers through hole mounting.
Used in measuring instruments, Data communication equipment, telephone equipment and automatic meter reading device
Low on-resistance
Related links
- Panasonic AQV Series Solid State Relay PCB Mount, 1500 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 1500 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 400 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount, 100 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 50 V ac/dc Load
