Panasonic AQG Series Solid State Relay, 2 A Load, PCB Mount, 264 V Load, 6V Control
- RS Stock No.:
- 247-4170
- Mfr. Part No.:
- AQG22205
- Brand:
- Panasonic
This image is representative of the product range
Add 5 more to save $1.25
View bulk pricing optionsSubtotal (1 unit)*
$6.46
(exc. GST)
$7.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 58 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.46 | - |
| 5 - 9 | $6.21 | $1.25 |
| 10 + | $6.08 | $3.80 |
*price indicative
- RS Stock No.:
- 247-4170
- Mfr. Part No.:
- AQG22205
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 75V | |
| Maximum Control Voltage | 6V | |
| Minimum Control Voltage | 4V | |
| Series | AQG | |
| Terminal Type | Solder Pin | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Package Type | DIP | |
| Standards/Approvals | UL | |
| Length | 24.5mm | |
| Width | 4.5mm | |
| Height | 20.5mm | |
| Output Type | Phototriac | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 75V | ||
Maximum Control Voltage 6V | ||
Minimum Control Voltage 4V | ||
Series AQG | ||
Terminal Type Solder Pin | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Package Type DIP | ||
Standards/Approvals UL | ||
Length 24.5mm | ||
Width 4.5mm | ||
Height 20.5mm | ||
Output Type Phototriac | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
