Panasonic AQG Series Solid State Relay, 1 A Load, PCB Mount, 264 V Load, 6V Control

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 3%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$112.58

(exc. GST)

$123.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 20$5.629$112.58-
40 - 80$5.416$108.323%
100 - 180$5.325$106.505%
200 +$5.234$104.687%

*price indicative

RS Stock No.:
247-4158
Mfr. Part No.:
AQG12105
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

1A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

264V

Minimum Load Voltage

75V

Minimum Control Voltage

4V

Maximum Control Voltage

6V

Series

AQG

Terminal Type

Solder Pin

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Package Type

DIP

Maximum Operating Temperature

80°C

Length

24.5mm

Standards/Approvals

UL

Width

4.5mm

Height

13.5mm

Output Type

Phototriac

Off State Leakage Current

1.5mA

COO (Country of Origin):
JP
The Panasonic AGQ series of solid state relay rated for 1 A of load current and load voltage of 75 Vrms to 264 Vrms. It is a zero-cross type solid state relay. This device is used in variety of applications like household appliances such as air conditioners and dehumidifiers, healthcare and medical equipment, industrial machinery such as NC machines, mounters, injection moulders, and robots, microcomputer boards, amusement and amenity related equipment.

The control voltage for this device is 4 Vdc to 6 Vdc

Built-in snubber circuit prevents malfunction due to noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy