Panasonic AQ-A Series Solid State Relay, 10 A Load, Chassis Mount, 600 V Load, 32V Control
- RS Stock No.:
- 247-4157
- Mfr. Part No.:
- AQAD171DL
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-4157
- Mfr. Part No.:
- AQAD171DL
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | AQ-A | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 40mm | |
| Height | 25.5mm | |
| Standards/Approvals | RoHS | |
| Length | 58mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series AQ-A | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Width 40mm | ||
Height 25.5mm | ||
Standards/Approvals RoHS | ||
Length 58mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic makes this AQ-A series of solid state relays, the output current of this relay is 10 A. The rated load voltage is 600 Vdc and it offers screw terminal mounting. The control voltage for this product is 4 to 32 Vdc. It is used in applications like storage battery system, photovoltaic power generation system, and for control of all types of business, equipment and industrial use DC heaters / motors, etc.
Internal diode protects element on output side
With LED indication for operation status verification
- RS Stock No. 2098610
- Mfr. Part No. RM1D060D10
Each
$82.65
- RS Stock No. 2104411
- Mfr. Part No. 3RF2430-1AB45
Each
$657.89
- RS Stock No. 2270959
- Mfr. Part No. PM6760D25P
Each
$381.47
- RS Stock No. 0480633
- Mfr. Part No. CKM0620
Each
$261.09
Related links
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control












