RS PRO Solid State Relay, 55 A Load, Panel Mount, 530 V ac/dc Load, 50V Control
- RS Stock No.:
- 230-3314
- Distrelec Article No.:
- 304-05-517
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$411.89
(exc. GST)
$453.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $411.89 | - |
| 5 + | $339.00 | 17% |
*price indicative
- RS Stock No.:
- 230-3314
- Distrelec Article No.:
- 304-05-517
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 55A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac/dc | |
| Minimum Load Voltage | 42V ac/dc | |
| Minimum Control Voltage | 20V | |
| Maximum Control Voltage | 50V | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, cUL, RoHS, UL | |
| Width | 73.5mm | |
| Length | 103mm | |
| Height | 41mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 55A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac/dc | ||
Minimum Load Voltage 42V ac/dc | ||
Minimum Control Voltage 20V | ||
Maximum Control Voltage 50V | ||
Series RS PRO | ||
Terminal Type Screw | ||
IP Rating IP10 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, cUL, RoHS, UL | ||
Width 73.5mm | ||
Length 103mm | ||
Height 41mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- MT
RS PRO Solid State Relay, 3-Phase ZS Type RZ3A
Brought to you from the trusted brand RS PRO, a solid-state relay from the RZ3A family. This SSR is designed for switching various loads motors, transformers, and heating elements. Offers the capacity of switching high voltages up to 530 VAC RMS and includes an in-built varistor for transient protection especially in heavy industrial applications.
When it comes to higher reliability and load cycle capability this SSR has three semiconductor power units soldered directly onto the direct copper bonded (DCB) substrate and theres also an in-built LED status indicator for applied control voltage.
Features and Benefits
General Specification
Applications
3 Phase solid state relays are found in industrial applications such as;
- RS Stock No. 2303310
Each
$179.08
- RS Stock No. 0430104
- Mfr. Part No. RS1A40D100E
Each
$346.04
- RS Stock No. 0653458
- Mfr. Part No. 77.B1.8.230.8250
1 Box of 10
$550.90
- RS Stock No. 2010840
- Mfr. Part No. RZ3A40D55
Each
$400.85
Related links
- Sensata / Crydom HS103DR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Carlo Gavazzi RA48 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CMR48 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HA Series Solid State Relay Panel Mount 280V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140V ac Control
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control











