Carlo Gavazzi RA48 Series Solid State Relay, 90 A Load, Panel Mount, 530 V ac Load, 32V dc Control

Subtotal (1 unit)*

$233.00

(exc. GST)

$256.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.00

*price indicative

RS Stock No.:
856-8387
Distrelec Article No.:
304-11-207
Mfr. Part No.:
RA4890-D12
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

90A

Mount Type

Panel

Maximum Load Voltage

530V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

RA48

Terminal Type

Screw

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, CE

Height

24.5mm

Length

44.5mm

Width

44.5mm

Off State Leakage Current

3mA

Output Type

Thyristor

Capacitance

8pF

COO (Country of Origin):
MT

Carlo Gavazzi RA2 & RA4 Series Zero Switching


Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

2 pole AC solid state relay with zero-switching functionality

Suitable for resistive & inductive AC loads

Direct copper bonding (DCB) technology

LED status indication

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy