Crydom DR45 Series Solid State Relay, 60 A Load, DIN Rail Mount, 600 V ac Load, 280V ac/dc Control

Subtotal (1 unit)*

$196.13

(exc. GST)

$215.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.13

*price indicative

RS Stock No.:
227-0861
Distrelec Article No.:
301-28-306
Mfr. Part No.:
DR4560A60
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

60A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

280V ac/dc

Minimum Control Voltage

90V ac/dc

Series

DR45

Terminal Type

Cage Clamp

Contact Configuration

SPST-NO

IP Rating

IP20

Switching Function

Zero Voltage Turn-On Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

45mm

Standards/Approvals

cULus, EMC, GBT 26572-2011, IEC, RoHS, VDE, CE

Height

92mm

Length

136mm

Capacitance

8pF

Output Type

AC

Off State Leakage Current

1mA

The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operational voltage and 60 A rated load current.

Contactor configuration

AC or DC control

C-UL-US Listed and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy