Crydom DR67 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 280V ac/dc Control

Subtotal (1 unit)*

$425.23

(exc. GST)

$467.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.23

*price indicative

RS Stock No.:
227-0890
Mfr. Part No.:
DR6760A30P
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Minimum Control Voltage

90V ac/dc

Maximum Control Voltage

280V ac/dc

Series

DR67

Terminal Type

Cage Clamp

IP Rating

IP20

Contact Configuration

3PST

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Width

67.5mm

Standards/Approvals

IEC, EMC, cULus, CE, VDE, RoHS, GBT 26572-2011

Length

147.8mm

Height

91.8mm

Capacitance

25pF

Output Type

AC

Off State Leakage Current

1mA

The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operating voltage and 30 A rated load current.

Built-in overvoltage protection

Contactor configuration

AC or DC control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy