TE Connectivity SSR3 Series Solid State Relay 3 Phase, 16 A Load, Panel Mount, 480 V ac Load

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$1,198.69

(exc. GST)

$1,318.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
10 - 10$119.869$1,198.69
20 - 30$117.324$1,173.24
40 +$114.713$1,147.13

*price indicative

RS Stock No.:
223-2014
Mfr. Part No.:
2345984-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solid State Relay 3 Phase

Maximum Load Current

16A

Mount Type

Panel

Maximum Load Voltage

480V ac

Minimum Load Voltage

48V ac

Series

SSR3

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

21.8mm

Height

73.5mm

Length

104mm

Output Type

Triac

Off State Leakage Current

5mA

COO (Country of Origin):
IN
The TE Connectivity Potter & Brumfield Solid State Relays (SSR) are featured in Industrial applications, where silent, fast and long electrical life in switching is required.SSR3 series will add a three phase relay option to our SSR range of products. Which is three individual single phase solid state relays packaged in a single housing, having a common input, to energize each SSR simultaneously. With load ratings ranging from10 up to 75 Amps at 480VAC, SSR3 series has a unique wide range of part numbers including its AC and DC input options. This will offer customers an option to reduce the wiring complexities, assembly time reduction and space utilization especially in applications where the three phase loads are to be operated.

Provides a compact, space saving solution in the panel

Removes the wiring complexities within a panel

Addition of panel mountable option expands product portfolio

Ability to switch various load options

Reduces assembly time

Related links