TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 V ac Load
- RS Stock No.:
- 223-1994
- Mfr. Part No.:
- 1-2345984-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$1,709.47
(exc. GST)
$1,880.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $170.947 | $1,709.47 | - |
| 20 - 30 | $167.322 | $1,673.22 | 2% |
| 40 + | $163.596 | $1,635.96 | 4% |
*price indicative
- RS Stock No.:
- 223-1994
- Mfr. Part No.:
- 1-2345984-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay 3 Phase | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 48V ac | |
| Series | SSR3 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Random Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 73.5mm | |
| Length | 104mm | |
| Standards/Approvals | RoHS | |
| Width | 21.8mm | |
| Off State Leakage Current | 5mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay 3 Phase | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 48V ac | ||
Series SSR3 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Random Switching | ||
Maximum Operating Temperature 80°C | ||
Height 73.5mm | ||
Length 104mm | ||
Standards/Approvals RoHS | ||
Width 21.8mm | ||
Off State Leakage Current 5mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- IN
The TE Connectivity Potter & Brumfield Solid State Relays (SSR) are featured in Industrial applications, where silent, fast and long electrical life in switching is required.SSR3 series will add a three phase relay option to our SSR range of products. Which is three individual single phase solid state relays packaged in a single housing, having a common input, to energize each SSR simultaneously. With load ratings ranging from10 up to 75 Amps at 480VAC, SSR3 series has a unique wide range of part numbers including its AC and DC input options. This will offer customers an option to reduce the wiring complexities, assembly time reduction and space utilization especially in applications where the three phase loads are to be operated.
Provides a compact, space saving solution in the panel
Removes the wiring complexities within a panel
Addition of panel mountable option expands product portfolio
Ability to switch various load options
Reduces assembly time
Related links
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32 V dc, 280V ac Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
