TE Connectivity SSR3 Series Solid State Relay 3 Phase, 40 A Load, Panel Mount, 480 Vrms Load, 32V Control

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$237.33

(exc. GST)

$261.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$237.33-
10 - 29$226.534%
30 - 49$217.908%
50 +$210.3211%

*price indicative

RS Stock No.:
248-6832
Mfr. Part No.:
SSR3TR-480D40
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Load Current

40A

Product Type

Solid State Relay 3 Phase

Mount Type

Panel

Maximum Load Voltage

480Vrms

Minimum Load Voltage

50Vrms

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

SSR3

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

73.5mm

Length

104mm

Off State Leakage Current

5mA

Output Type

Triac

COO (Country of Origin):
IN
The TE Connectivity SSR3 series solid state 3 phase relay with monitor reversing. The material used is epoxy and the product can be panel mounted. It has a positive input interlocking system with a safety cover for protection. It has an LED indicator with TRIAC output and various current and voltage versions.

LED indicator

TRIAC output

Zero voltage and random voltage turn-on versions

DC input version

4000V rms optical isolation

Safety cover to meet IP 20 protection

Epoxy filled

Transient voltage protection by MOVs externally

Panel mountable

Positive input interlock system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy