TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 Vrms Load, 32V Control
- RS Stock No.:
- 248-6831
- Mfr. Part No.:
- SSR3TR-480D25R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$276.67
(exc. GST)
$304.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $276.67 |
| 10 - 29 | $264.08 |
| 30 - 49 | $254.02 |
| 50 + | $245.22 |
*price indicative
- RS Stock No.:
- 248-6831
- Mfr. Part No.:
- SSR3TR-480D25R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solid State Relay 3 Phase | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480Vrms | |
| Minimum Load Voltage | 50Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | SSR3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Width | 73.5mm | |
| Length | 104mm | |
| Output Type | Triac | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solid State Relay 3 Phase | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 480Vrms | ||
Minimum Load Voltage 50Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series SSR3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Width 73.5mm | ||
Length 104mm | ||
Output Type Triac | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- IN
The TE Connectivity SSR3 series solid state 3 phase relay with monitor reversing. The material used is epoxy and the product can be panel mounted. It has a positive input interlocking system with a safety cover for protection. It has an LED indicator with TRIAC output and various current and voltage versions.
LED indicator
TRIAC output
Zero voltage and random voltage turn-on versions
DC input version
4000V rms optical isolation
Safety cover to meet IP 20 protection
Epoxy filled
Transient voltage protection by MOVs externally
Panel mountable
Positive input interlock system
Related links
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32 V dc, 280V ac Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
