Panasonic AQV Series Solid State Relay, 130 mA Load, PCB Mount, 350 V Load, 1.5V Control
- RS Stock No.:
- 217-2630
- Mfr. Part No.:
- AQV210EH
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.20
(exc. GST)
$5.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 156 left, ready to ship from another location
- Plus 78 left, shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $5.20 |
| 13 - 24 | $5.17 |
| 25 + | $5.10 |
*price indicative
- RS Stock No.:
- 217-2630
- Mfr. Part No.:
- AQV210EH
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 130mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.14V | |
| Maximum Control Voltage | 1.5V | |
| Series | AQV | |
| Terminal Type | Through Hole | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-6 | |
| Length | 8.8mm | |
| Standards/Approvals | UL | |
| Width | 6.4mm | |
| Height | 3.9mm | |
| Off State Leakage Current | 1μA | |
| Output Type | PhotoMOS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 130mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.14V | ||
Maximum Control Voltage 1.5V | ||
Series AQV | ||
Terminal Type Through Hole | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-6 | ||
Length 8.8mm | ||
Standards/Approvals UL | ||
Width 6.4mm | ||
Height 3.9mm | ||
Off State Leakage Current 1μA | ||
Output Type PhotoMOS | ||
- COO (Country of Origin):
- JP
AQV210E and AQV210EH solid state relays
Optoelectronic photoMOS relays with MOSFET output stage.
Applications: telephone and communications equipment or high-speed communication systems.
Approvals
UL and CSA
- RS Stock No. 1137210
- Mfr. Part No. AQV210E
Each
$4.83
- RS Stock No. 1738148
- Mfr. Part No. AQV210E
Each (In a Tube of 50)
$4.786
- RS Stock No. 1738215
- Mfr. Part No. AQV210EH
Each (In a Tube of 50)
$5.086
- RS Stock No. 7103979
- Mfr. Part No. VO1400AEFTR
Each (In a Pack of 5)
$1.218
Related links
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Vishay LH1540A Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load











