Aratas G3VM Series Solid State Relay, 500 mA Load, Surface Mount, 60 V Load
- RS Stock No.:
- 213-2121
- Mfr. Part No.:
- G3VM-61VY2(TR05)
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $497.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$994.50
(exc. GST)
$1,094.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.989 | $994.50 | - |
| 2500 + | $1.79 | $895.00 | $497.50 |
*price indicative
- RS Stock No.:
- 213-2121
- Mfr. Part No.:
- G3VM-61VY2(TR05)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 500mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 110°C | |
| Length | 4.55mm | |
| Standards/Approvals | UL, RoHS | |
| Width | 3.7mm | |
| Height | 2.1mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 500mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 110°C | ||
Length 4.55mm | ||
Standards/Approvals UL, RoHS | ||
Width 3.7mm | ||
Height 2.1mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- JP
The Omron G2RL Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipment. The G2RL PCB power relay has 24Vdc coil voltage with 8A Switching Current. The G2RL PCB power relay has applications such as Home appliances, OA equipment and Industrial machinery.
Double pole
Flux protection
Coil insulation system
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
