Siemens 3RF34 Series Solid State Relay, 9.2 A Load, DIN Rail Mount, 480 V Load, 24V Control
- RS Stock No.:
- 213-0739
- Mfr. Part No.:
- 3RF3410-1BB04
- Brand:
- Siemens
Subtotal (1 unit)*
$649.08
(exc. GST)
$713.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $649.08 |
*price indicative
- RS Stock No.:
- 213-0739
- Mfr. Part No.:
- 3RF3410-1BB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 9.2A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 24V | |
| Series | 3RF34 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 100.8mm | |
| Standards/Approvals | CSA, CE, EAC | |
| Height | 95mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 9.2A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 24V | ||
Series 3RF34 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 100.8mm | ||
Standards/Approvals CSA, CE, EAC | ||
Height 95mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens solid-state contactor device are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control panel. The device are approved for worldwide use (e.g. IEC and UL/CSA).
. They are designed for AC or DC operation and are available with screw or spring-type terminals.
Link modules, adapters and labels are available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The compact design saves space on the mounting rail
The solid-state contactor are available in two widths for different power ratings and operating voltages
Related links
- Siemens 3RF34 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF34 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF34 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF34 Series Solid State Relay DIN Rail Mount 30V dc Control
- Omron Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3NA Series Solid State Relay Chassis Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control
