Siemens 3RF34 Series Solid State Relay, 5.2 A Load, DIN Rail Mount, 480 V Load, 24V Control

Subtotal (1 unit)*

$592.83

(exc. GST)

$652.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.83

*price indicative

RS Stock No.:
213-0738
Mfr. Part No.:
3RF3405-2BB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

5.2A

Mount Type

DIN Rail

Maximum Load Voltage

480V

Minimum Load Voltage

48V

Maximum Control Voltage

24V

Series

3RF34

Terminal Type

Screw

IP Rating

IP20

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA, EAC

Height

95mm

Length

100.8mm

Width

45mm

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens solid-state contactor device are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control panel. The device are approved for worldwide use (e.g. IEC and UL/CSA).

. They are designed for AC or DC operation and are available with screw or spring-type terminals.

Link modules, adapters and labels are available as accessories.

Simple, efficient and always up to date - SIRIUS modular system.

The compact design saves space on the mounting rail

The solid-state contactor are available in two widths for different power ratings and operating voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy