Siemens 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 460 V Load, 30V Control

Subtotal (1 unit)*

$219.22

(exc. GST)

$241.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.22

*price indicative

RS Stock No.:
203-2066
Mfr. Part No.:
3RF2050-1AA44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

30V

Minimum Control Voltage

4V

Series

3RF2

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

RoHS

Height

58mm

Length

48mm

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens solid-state relay is zero-point switching. It has 1 NO contact finding application in single phase circuits and is short circuit proof upto 50A with a screw fixing mount.

IP20 class of protection

Side-by-side mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy