Siemens 3RF2 Series Solid State Contactor, 20 A Load, Snap-On Mount, 460 V Load, 30V Control

Subtotal (1 unit)*

$323.35

(exc. GST)

$355.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.35

*price indicative

RS Stock No.:
203-2092
Mfr. Part No.:
3RF2320-1AA44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

20A

Mount Type

Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Minimum Control Voltage

4V

Maximum Control Voltage

30V

Series

3RF2

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

95mm

Standards/Approvals

RoHS

Width

22.5mm

Output Type

MOSFET

COO (Country of Origin):
DE

Siemens 3RF2 Series Solid State Contactor, 20A Maximum Load Current, 48-460V Operating Voltage - 3RF2320-1AA44


This solid state contactor is a single-pole device designed for AC switching in industrial control systems. It utilises MOSFET output stages with zero-cross switching to manage single-phase loads up to 20A within an AC operating range of 48-460V and delivers Rapid on/off response suitable for frequent switching. The unit mounts on standard 35mm DIN rail and provides finger-safe access from the front for panel installation in factory, machine control and process environments.

Features and Benefits:


• 20A rated current reduces heat in continuous AC-1 applications
• Zero-cross switching minimises inrush and electromagnetic disturbance
• MOSFET output gives low off-state leakage for safer standby
• 4 to 30V control range allows low-voltage drive from PLC outputs
• IP20 protection enables safe front access in enclosed panels

Applications


• Suitable for heater and resistive element switching in machinery
• Used with PLCs for automated single-phase load control
• Ideal for Compact control panels requiring space-saving devices
• Can be used for frequent switching in packaging lines
• Suitable for retrofit of electro-mechanical contactors to solid state

What control current is required at the minimum control voltage?


At 4V control input the device typically draws 18mA.

How does ambient temperature affect continuous load capacity?


Rated current applies up to 40°C

derating is required above this temperature.

What conductor sizes are accepted at the main terminals?


Solid or stranded conductors from 1.5…6mm² can be connected for the main contacts.

How is the device secured to the panel or rail?


It fits 35mm mounting rails and can be screw-fixed for side-by-side mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy