Phoenix Contact OPT Series Solid State Relay, 30 A Load, PCB Mount, 66 V dc Load, 60V Control
- RS Stock No.:
- 201-4267
- Mfr. Part No.:
- 2967963
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$547.01
(exc. GST)
$601.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $54.701 | $547.01 |
| 50 + | $49.23 | $492.30 |
*price indicative
- RS Stock No.:
- 201-4267
- Mfr. Part No.:
- 2967963
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 66V dc | |
| Minimum Load Voltage | 54V dc | |
| Maximum Control Voltage | 60V | |
| Series | OPT | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60664, RoHS, EN 50178 | |
| Height | 28mm | |
| Length | 5mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 66V dc | ||
Minimum Load Voltage 54V dc | ||
Maximum Control Voltage 60V | ||
Series OPT | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60664, RoHS, EN 50178 | ||
Height 28mm | ||
Length 5mm | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plug-in miniature solid-state relay has switching power of up to 24Vdc/5A and can be soldered on PCB.
Zero voltage switch at AC output
Vibration and shock resistant
RT III-proof
Wear-free and durable
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact OPT-60DC/48DC/100 Series Solid State Relay PCB Mount 66V dc Control
- Phoenix Contact OPT-60DC/24DC/2 Series Solid State Relay DIN Rail Mount 60V Control
- Phoenix Contact OPT Series Solid State Relay Plug-in Mount 6V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 60V Control
- Phoenix Contact OPT Series Solid State Relay 6V Control
- Phoenix Contact OPT Series Solid State Relay, Through Hole Mount
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
- Phoenix Contact OPT-24DC/230AC/2 Series Solid State Relay DIN Rail Mount 24V Control
