Phoenix Contact OPT Series Solid State Relay, 2 A Load, Plug-in Mount, 253 V ac Load, 6V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-524
Mfr. Part No.:
2982168
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

Plug-in

Maximum Load Voltage

253V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

6V

Minimum Control Voltage

4V

Series

OPT

Terminal Type

Push-in

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

1, 2 CO

Maximum Operating Temperature

60°C

Height

29mm

Length

15.7mm

Standards/Approvals

cUL, EAC, EN 50178, IEC 60664, UL

Width

12.7mm

Off State Leakage Current

1mA

COO (Country of Origin):
HU
The Phoenix Contact miniature solid-state relay is a plug-in relay with 1 N/O contact, designed for power switching applications. With a switching power of up to 24 V DC/5 A, it is durable, shock and vibration resistant, making it suitable for a wide range of industrial applications.

Can be soldered onto PCB for convenience

Overvoltage category III insulation for reliability

Compact dimensions for easy installation

Operates within a wide temperature range

Enhances safety with zero voltage switching

Suitable for various electronic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy