Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 32V dc Control
- RS Stock No.:
- 479-0482
- Mfr. Part No.:
- RM1B23D25
- Brand:
- Carlo Gavazzi
This image is representative of the product range
Subtotal (1 unit)*
$90.29
(exc. GST)
$99.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.29 |
*price indicative
- RS Stock No.:
- 479-0482
- Mfr. Part No.:
- RM1B23D25
- Brand:
- Carlo Gavazzi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Length | 44.8mm | |
| Height | 28.8mm | |
| Width | 58.2mm | |
| Standards/Approvals | No | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Length 44.8mm | ||
Height 28.8mm | ||
Width 58.2mm | ||
Standards/Approvals No | ||
Output Type Thyristor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B
Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, cUL, CSA VDE (only for RAM1A)
Related links
- Carlo Gavazzi RS1A Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RA24 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi Solid State Relay Panel Mount 230V ac Control
- Carlo Gavazzi Solid State Relay DIN Rail Mount 10 V dc Control
- Carlo Gavazzi Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RP1 D10 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RG..M Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
