Carlo Gavazzi RF1 Series Solid State Relay, 25 A Load, Chassis Mount, 280 V ac Load, 18V Control

Subtotal (1 unit)*

$70.05

(exc. GST)

$77.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.05

*price indicative

RS Stock No.:
188-5264
Mfr. Part No.:
RF1A23M25
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Chassis

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

18V

Minimum Control Voltage

9V

Series

RF1

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

21.1mm

Standards/Approvals

CSA, VDE, CE

Height

35.6mm

Off State Leakage Current

3mA

COO (Country of Origin):
MT
AC switching Solid State Relay

Switching through back to back thyristors

Long lifetime through reduced stress on output chip

Operational ratings: up to 280 VAC, 25 AAC

Control voltage: 5 VDC, 12 VDC, 24 VDC

LED for control status indication

Integrated overvoltage protection on output

Opto isolation input to output 3750 VAC

100k cycles endurance test according to UL508

Pre-attached thermal interface to SSR backplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy