Carlo Gavazzi RF1 Series Solid State Relay, 25 A Load, Chassis Mount, 280 V ac Load, 28.8V dc Control
- RS Stock No.:
- 188-5262
- Distrelec Article No.:
- 301-65-401
- Mfr. Part No.:
- RF1A23D25
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$58.59
(exc. GST)
$64.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 39 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.59 |
*price indicative
- RS Stock No.:
- 188-5262
- Distrelec Article No.:
- 301-65-401
- Mfr. Part No.:
- RF1A23D25
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 18V dc | |
| Maximum Control Voltage | 28.8V dc | |
| Series | RF1 | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 21.1mm | |
| Width | 17mm | |
| Standards/Approvals | VDE, CSA, CE | |
| Height | 35.6mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 18V dc | ||
Maximum Control Voltage 28.8V dc | ||
Series RF1 | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 21.1mm | ||
Width 17mm | ||
Standards/Approvals VDE, CSA, CE | ||
Height 35.6mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
AC switching Solid State Relay
Switching through back to back thyristors
Long lifetime through reduced stress on output chip
Operational ratings: up to 280 VAC, 25 AAC
Control voltage: 5 VDC, 12 VDC, 24 VDC
LED for control status indication
Integrated overvoltage protection on output
Opto isolation input to output 3750 VAC
100k cycles endurance test according to UL508
Pre-attached thermal interface to SSR backplate
Related links
- Carlo Gavazzi RF1 Series Solid State Relay Chassis Mount 18V Control
- Carlo Gavazzi RF1 Series Solid State Relay Chassis Mount 9V Control
- Carlo Gavazzi RA24 Series Solid State Relay Panel Mount 32V dc Control
- Omron G3NE Series Solid State Relay Screw Mount 28.8V dc Control
- Carlo Gavazzi Solid State Relay Panel Mount 280V ac/dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Phoenix Contact ST-OV2 Series Solid State Relay Plug-in Mount 28.8V dc Control
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
