Panasonic AQW Series Solid State Relay, 100 mA Load, PCB Mount, 400 V Load, 1.5V Control
- RS Stock No.:
- 173-8197
- Mfr. Part No.:
- AQW214
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-8197
- Mfr. Part No.:
- AQW214
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.14V | |
| Maximum Control Voltage | 1.5V | |
| Series | AQW | |
| Terminal Type | Through Hole | |
| Contact Configuration | DPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 35Ω | |
| Package Type | DIP-8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Width | 6.4mm | |
| Length | 9.8mm | |
| Height | 3.9mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.14V | ||
Maximum Control Voltage 1.5V | ||
Series AQW | ||
Terminal Type Through Hole | ||
Contact Configuration DPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 35Ω | ||
Package Type DIP-8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Width 6.4mm | ||
Length 9.8mm | ||
Height 3.9mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
AQW214 photoMOS solid state relay
Relay in 8-pin DIP casing for direct or alternate voltage switching.
Applications in fields such as computers, faxes and modems.
Related links
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 400 V Load, 1.5V Control
- Panasonic Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
