Crydom CW Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 32V dc Control

Subtotal (1 unit)*

$92.83

(exc. GST)

$102.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.83

*price indicative

RS Stock No.:
145-0568
Mfr. Part No.:
CWD2410P
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

3V dc

Maximum Control Voltage

32V dc

Series

CW

Terminal Type

Screw

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

44.5mm

Standards/Approvals

RoHS

Height

22.6mm

Output Type

SCR

Capacitance

8pF

Off State Leakage Current

1mArms

COO (Country of Origin):
MX

Crydom CW Series Panel Mount Solid State Relays


Crydom CW series panel mount AC output solid state relays offer a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. The CW series SSR's include a removable IP20 touchsafe cover for added safety and is also available with zero voltage turn-on (for resistive loads) or instantaneous turn-on (for inductive loads) outputs.

Features and Benefits


SCR Output for heavy industrial loads;LED Status Indicator;UL/CSA/TUV Approved, CE Compliant to EN60950-1;Improved SEMS screw and washer;Housing with anti-rotation barriers;EMC Compliant to Level 3;Epoxy Free Design;Removable IP20 touchsafe cover;DBC substrate for superior thermal performance

Crydom Solid State Relay and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy